Vishay 10μF Aluminium Electrolytic Capacitor 100V dc - MAL202139109E3
- RS Stock No.:
- 280-3329
- Mfr. Part No.:
- MAL202139109E3
- Brand:
- Vishay
Subtotal (1 box of 1000 units)*
£660.00
(exc. VAT)
£790.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | £0.66 | £660.00 |
*price indicative
- RS Stock No.:
- 280-3329
- Mfr. Part No.:
- MAL202139109E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 10µF | |
| Voltage | 100V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6 x 10mm | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 10µF | ||
Voltage 100V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 6 x 10mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Related links
- Vishay 10μF Aluminium Electrolytic Capacitor 100V dc - MAL202139109E3
- Vishay 100μF Aluminium Electrolytic Capacitor 100V dc - MAL213819101E3
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A220
- Vishay 100μF Aluminium Electrolytic Capacitor 100V dc Through Hole - MAL202119101E3
- Vishay 4700μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - MAL205659472E3
- Panasonic 220μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEFK2A221AM
- Panasonic 22μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A220
- Vishay 470μF Aluminium Electrolytic Capacitor 100V dc - MAL202119471E3
