Vishay 470 μF Capacitor 40V dc, Through Hole - MAL211817471E3 Axial
- RS Stock No.:
- 280-3380
- Mfr. Part No.:
- MAL211817471E3
- Brand:
- Vishay
Subtotal (1 box of 260 units)*
£738.14
(exc. VAT)
£885.82
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 260 + | £2.839 | £738.14 |
*price indicative
- RS Stock No.:
- 280-3380
- Mfr. Part No.:
- MAL211817471E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 470μF | |
| Voltage | 40V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Polarity | Polar | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Termination Type | Axial | |
| Capacitor Ripple Current | 620mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 8000 h | |
| Standards/Approvals | CECC 30301, EN 130300, IEC 60062, IEC 60384-4 | |
| Lead Pitch | 35mm | |
| Leakage Current | 42μA | |
| Series | 118 AHT | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 0.38Ω | |
| Automotive Standard | No | |
| Dissipation Factor | 0.11% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 470μF | ||
Voltage 40V dc | ||
Construction Cylindrical Can | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Polarity Polar | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Termination Type Axial | ||
Capacitor Ripple Current 620mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Lifetime 8000 h | ||
Standards/Approvals CECC 30301, EN 130300, IEC 60062, IEC 60384-4 | ||
Lead Pitch 35mm | ||
Leakage Current 42μA | ||
Series 118 AHT | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 0.38Ω | ||
Automotive Standard No | ||
Dissipation Factor 0.11% | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Related links
- Vishay 470 μF Capacitor 40V dc, Through Hole - MAL211817471E3 Axial
- Vishay 470 μF Capacitor 40V dc, Through Hole - MAL212017471E3 Axial
- Vishay 470 μF Capacitor 40V dc, Through Hole - MAL202190515E3 Axial
- Vishay 470 μF Capacitor 40V dc, Through Hole - MAL202117471E3 Axial
- Vishay 470 μF Capacitor 40V dc, Through Hole - MAL212027471E3 Axial
- Vishay 470 μF Capacitor 40V dc, Through Hole - MAL202190514E3 Axial
- Vishay 470 μF Capacitor 40V dc, Through Hole - MAL202127471E3 Axial
- Vishay 4700 μF Capacitor 40V dc, Through Hole - MAL202117472E3 Axial
