Vishay 470 μF Capacitor 40V dc, Through Hole - MAL202127471E3 Axial

Get a bulk buy discount

Add 50 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

£3.96

(exc. VAT)

£4.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 960 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49£3.96-
50 - 99£3.609%
100 - 199£3.2418%
200 +£2.6134%

*price indicative

Packaging Options:
RS Stock No.:
280-3289
Mfr. Part No.:
MAL202127471E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

470μF

Voltage

40V dc

Mount Type

Through Hole

Polarity

Polar

Minimum Operating Temperature

-40°C

Diameter

10mm

Capacitor Ripple Current

590mA

Termination Type

Axial

Pin Count

2

Maximum Operating Temperature

85°C

Lead Pitch

35mm

Lifetime

8000 h

Standards/Approvals

CECC 30301, IEC 60062, IEC 60384-4/EN 130300

Automotive Standard

No

Series

021 ASM

Equivalent Series Resistance ESR

404Ω

Leakage Current

42μA

Tolerance

±20 %

Dissipation Factor

0.12%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free

RoHS compliant

Insulated with blue sleeve

Charge and discharge proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy