Vishay 470μF Aluminium Electrolytic Capacitor 40V dc - MAL211817471E3
- RS Stock No.:
- 280-3381
- Mfr. Part No.:
- MAL211817471E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£4.64
(exc. VAT)
£5.57
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 304 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.64 |
| 10 - 19 | £4.22 |
| 20 - 49 | £3.81 |
| 50 - 99 | £3.41 |
| 100 + | £2.99 |
*price indicative
- RS Stock No.:
- 280-3381
- Mfr. Part No.:
- MAL211817471E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 470µF | |
| Voltage | 40V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 x 30mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 470µF | ||
Voltage 40V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 x 30mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Related links
- Vishay 470μF Aluminium Electrolytic Capacitor 40V dc - MAL211817471E3
- Epcos 22000μF Electrolytic Aluminium Electrolytic Capacitor 40V dc - B41456B7229M
- KEMET 0.11F Aluminium Electrolytic Capacitor 40V dc, Screw Terminal - ALS70A114KF040
- EPCOS 0.22F Aluminium Electrolytic Capacitor 40V dc, Screw Terminal - B41456B7220M600
- KEMET 0.1F Aluminium Electrolytic Capacitor 40V dc, Stud Mount - PEH200KO6100MB2
- KEMET 10000μF Aluminium Electrolytic Capacitor 40V dc, Stud Mount - PEH200KB5100MB2
- Vishay 1500μF Aluminium Electrolytic Capacitor 40V dc - MAL202117152E3
- Vishay 220μF Aluminium Electrolytic Capacitor 40V dc - MAL213837221E3
