Epcos 22000μF Electrolytic Aluminium Electrolytic Capacitor 40V dc - B41456B7229M

Discontinued
Packaging Options:
RS Stock No.:
255-0175
Mfr. Part No.:
B41456B7229M
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

22000µF

Voltage

40V dc

Technology

Electrolytic

Dimensions

35.7 (Dia.) x 80.7mm

Height

80.7mm

Minimum Operating Temperature

-40°C

Diameter

35.7mm

Maximum Operating Temperature

+85°C

Lifetime

12000h

Equivalent Series Resistance

10mΩ

Tolerance

±20%

Ripple Current

9.6A

Series

B41456

B41456 Series


The B41456 series of aluminium capacitors from EPCOS has a charge-discharge proof construction with screw terminals. Reliable electrical contact is ensured by an all welded construction and these aluminium capacitors offer high ripple current capability and high reliability.

Features and Benefits:


Aluminium case with insulating PVC sleeve

Mounting with threaded stud, ring clips or clamps (not included)

Poles with screw terminal connections

Long life

Compact Design

High reliability

Product Applications:


Suitable applications for B41456 aluminium capacitors include professional equipment switch mode power supplies and industrial electronics.


Clamp-fixing +85°C


Ideal for computer power supply applications or other applications that require long operational life

Related links