Vishay 100 μF Capacitor 80V dc, Surface - MAL215099702E3 Surface Mount

Subtotal (1 reel of 250 units)*

£234.50

(exc. VAT)

£281.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +£0.938£234.50

*price indicative

RS Stock No.:
280-0342
Mfr. Part No.:
MAL215099702E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

100μF

Voltage

80V dc

Construction

Cylindrical Can

Mount Type

Surface

Packaging

Tape & Reel

Polarity

Polar

Package/Case

Surface Mount

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

IEC 60384-18/CECC 32300, RoHS

Lifetime

2500 h

Series

150 CRZ

Ripple Current

300mA

Automotive Standard

AEC-Q200

Tolerance ±

20%

Leakage Current

80μA

The Vishay Aluminium electrolytic capacitors are built in SMD version with base plate. This aluminium electrolytic capacitor has a long useful life and very high ripple current.

Lead free

RoHS compliant

Very low impedance

High reliability and low ESR

Charge and discharge proof

Related links