Vishay 470μF Aluminium Electrolytic Capacitor 80V dc - MAL214699712E3

Bulk discount available

Subtotal (1 unit)*

£5.42

(exc. VAT)

£6.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 380 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£5.42
10 - 19£4.98
20 - 49£4.33
50 +£3.79

*price indicative

Packaging Options:
RS Stock No.:
280-0227
Mfr. Part No.:
MAL214699712E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470µF

Voltage

80V dc

Technology

Aluminium Electrolytic

Dimensions

18 x 18 x 21mm

COO (Country of Origin):
AT

Vishay 146 CTI Series


Vishay 146 CTI series aluminium SMD (chip) capacitors feature high temperature and low impedance. They are charge and discharge proof, and the 4-pin and 6-pin versions are vibration proof. The AEC-Q200-qualified Vishay 146 CTI Capacitors are rated for automotive applications, as well as SMD technology where high temperature reflow soldering is used. Other applications include industrial, telecom, smoothing, filtering, and buffering.

Polarized aluminium electrolytic capacitors, non-solid electrolyte, self healing SMD-version with base plate, lead (Pb)-free reflow solderable
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC J-STD-020
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified

The Vishay Aluminium electrolytic capacitors are built in SMD version with base plate. This aluminium electrolytic capacitor has a long useful life and no peak current limitation.

Lead free
High reliability
RoHS compliant
Charge and discharge proof
Low ESR and vibration proof


SMT 125°C

Related links