Vishay 100μF Aluminium Electrolytic Capacitor 80V dc - MAL215099702E3

Bulk discount available

Subtotal (1 tape of 5 units)*

£6.44

(exc. VAT)

£7.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 205 unit(s) ready to ship
  • Plus 1,000 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 - 20£1.288£6.44
25 - 45£1.142£5.71
50 - 95£1.018£5.09
100 +£0.852£4.26

*price indicative

Packaging Options:
RS Stock No.:
280-0343
Mfr. Part No.:
MAL215099702E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

100µF

Voltage

80V dc

Technology

Aluminium Electrolytic

Dimensions

10 x 10 x 12mm

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in SMD version with base plate. This aluminium electrolytic capacitor has a long useful life and very high ripple current.

Lead free
RoHS compliant
Very low impedance
High reliability and low ESR
Charge and discharge proof

Related links