Vishay 68 μF Capacitor 63V dc, SMD Surface Mount - MAL215097802E3 Surface Mount
- RS Stock No.:
- 280-0301
- Mfr. Part No.:
- MAL215097802E3
- Brand:
- Vishay
Subtotal (1 reel of 500 units)*
£401.50
(exc. VAT)
£482.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.803 | £401.50 |
*price indicative
- RS Stock No.:
- 280-0301
- Mfr. Part No.:
- MAL215097802E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 68μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Mount Type | SMD | |
| Construction | Cylindrical Can | |
| Packaging | Tape & Reel | |
| Polarity | Polar | |
| Package/Case | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Surface Mount | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2500 h | |
| Standards/Approvals | IEC 60384-18/CECC 32300, JEDEC J-STD-020 | |
| Series | 150 CRZ | |
| Tolerance ± | 20% | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 390mA | |
| Leakage Current | 43μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 68μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Mount Type SMD | ||
Construction Cylindrical Can | ||
Packaging Tape & Reel | ||
Polarity Polar | ||
Package/Case Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Surface Mount | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2500 h | ||
Standards/Approvals IEC 60384-18/CECC 32300, JEDEC J-STD-020 | ||
Series 150 CRZ | ||
Tolerance ± 20% | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 390mA | ||
Leakage Current 43μA | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in SMD version with base plate. This aluminium electrolytic capacitor has a long useful life and very high ripple current.
Lead free
RoHS compliant
Very low impedance
High reliability and low ESR
Charge and discharge proof
Related links
- Vishay 68 μF Capacitor 63V dc, SMD Surface Mount - MAL215097802E3 Surface Mount
- Vishay 22 μF Capacitor 63V dc, SMD Surface Mount - MAL214699801E3 Surface Mount
- Vishay 33 μF Capacitor 63V dc, SMD Surface Mount
- Vishay 150 μF Capacitor 63V dc, SMD Surface Mount - MAL214699807E3 Surface Mount
- Vishay 100 μF Capacitor 63V dc, SMD Surface Mount - MAL215097803E3 Surface Mount
- Vishay 33 μF Capacitor 63V dc, SMD Surface Mount - MAL214699802E3
- Vishay 470 μF Capacitor 63V dc, SMD Surface Mount - MAL226099807E3
- Vishay 220 μF Aluminium Capacitor 63V dc, SMD Surface Mount - MAL214699808E3 1216
