Vishay 150μF Aluminium Electrolytic Capacitor 63V dc - MAL214699807E3

Subtotal (1 reel of 250 units)*

£351.50

(exc. VAT)

£421.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +£1.406£351.50

*price indicative

RS Stock No.:
280-0230
Mfr. Part No.:
MAL214699807E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

150µF

Voltage

63V dc

Technology

Aluminium Electrolytic

Dimensions

12.5 x 12.5 x 13mm

COO (Country of Origin):
AT

Vishay 146 CTI Series


Vishay 146 CTI series aluminium SMD (chip) capacitors feature high temperature and low impedance. They are charge and discharge proof, and the 4-pin and 6-pin versions are vibration proof. The AEC-Q200-qualified Vishay 146 CTI Capacitors are rated for automotive applications, as well as SMD technology where high temperature reflow soldering is used. Other applications include industrial, telecom, smoothing, filtering, and buffering.

Polarized aluminium electrolytic capacitors, non-solid electrolyte, self healing SMD-version with base plate, lead (Pb)-free reflow solderable
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC J-STD-020
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified

The Vishay Aluminium electrolytic capacitors are built in SMD version with base plate. This aluminium electrolytic capacitor has a long useful life and no peak current limitation.

Lead free
High reliability
RoHS compliant
Charge and discharge proof
Low ESR and vibration proof


SMT 125°C

Related links