Vishay 68μF Aluminium Electrolytic Capacitor 63V dc - MAL215097802E3

Bulk discount available

Subtotal (1 tape of 10 units)*

£11.05

(exc. VAT)

£13.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,480 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 - 40£1.105£11.05
50 - 90£0.985£9.85
100 - 190£0.875£8.75
200 +£0.766£7.66

*price indicative

Packaging Options:
RS Stock No.:
280-0302
Mfr. Part No.:
MAL215097802E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

68µF

Voltage

63V dc

Technology

Aluminium Electrolytic

Dimensions

10 x 10 x 10mm

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in SMD version with base plate. This aluminium electrolytic capacitor has a long useful life and very high ripple current.

Lead free
RoHS compliant
Very low impedance
High reliability and low ESR
Charge and discharge proof

Related links