Vishay 1000μF Aluminium Electrolytic Capacitor 50V dc - MAL214691105E3
- RS Stock No.:
- 280-0210
- Mfr. Part No.:
- MAL214691105E3
- Brand:
- Vishay
Subtotal (1 box of 250 units)*
£421.00
(exc. VAT)
£505.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 750 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 + | £1.684 | £421.00 |
*price indicative
- RS Stock No.:
- 280-0210
- Mfr. Part No.:
- MAL214691105E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1000µF | |
| Voltage | 50V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 18 x 20mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1000µF | ||
Voltage 50V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 x 20mm | ||
- COO (Country of Origin):
- AT
146 RTI series radial
Radial lead cylindrical aluminum case with pressure relief and insulated with a blue PET sleeve
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.
Lead free
Very low ESR
RoHS compliant
Charge and discharge proof
Insulated with blue PET sleeve
High stability and high reliability
Very low ESR
RoHS compliant
Charge and discharge proof
Insulated with blue PET sleeve
High stability and high reliability
Related links
- Vishay 1000μF Aluminium Electrolytic Capacitor 50V dc - MAL214691105E3
- Vishay 470nF Aluminium Electrolytic Capacitor 50V dc - MAL215371477E3
- Vishay 100μF Aluminium Electrolytic Capacitor 50V dc - MAL214699104E3
- Vishay 1000μF Aluminium Electrolytic Capacitor 50V dc - MAL215099115E3
- Vishay 100μF Aluminium Electrolytic Capacitor 50V dc - MAL216051101E3
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- CHEMI-CON 4700μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - EKMH500VSN472MP45S
- Panasonic 1200μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H122
