Vishay 1000μF Aluminium Electrolytic Capacitor 50V dc - MAL215051102E3
- RS Stock No.:
- 280-0255
- Mfr. Part No.:
- MAL215051102E3
- Brand:
- Vishay
Subtotal (1 box of 250 units)*
£330.50
(exc. VAT)
£396.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 500 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 + | £1.322 | £330.50 |
*price indicative
- RS Stock No.:
- 280-0255
- Mfr. Part No.:
- MAL215051102E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1000µF | |
| Voltage | 50V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 x 25mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1000µF | ||
Voltage 50V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 x 25mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.
Lead free
RoHS compliant
Charge and discharge proof
High reliability and high stability
Very low impedance and low ESR
RoHS compliant
Charge and discharge proof
High reliability and high stability
Very low impedance and low ESR
Related links
- Vishay 1000μF Aluminium Electrolytic Capacitor 50V dc - MAL215051102E3
- Vishay 470nF Aluminium Electrolytic Capacitor 50V dc - MAL215371477E3
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Vishay 1000μF Aluminium Electrolytic Capacitor 50V dc - MAL215099115E3
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H470P
- Panasonic 2.2μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H2R2
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFT1H221GP
- Vishay 100μF Aluminium Electrolytic Capacitor 50V dc - MAL214699104E3
