Panasonic 270μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFN0J271UL

Bulk discount available

Subtotal (1 tape of 10 units)*

£3.15

(exc. VAT)

£3.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 06 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 - 40£0.315£3.15
50 - 90£0.281£2.81
100 - 190£0.245£2.45
200 - 390£0.21£2.10
400 +£0.157£1.57

*price indicative

Packaging Options:
RS Stock No.:
262-4861
Mfr. Part No.:
EEEFN0J271UL
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

270µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 x 5.8mm

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitor is a surface mount type and halogen free capacitor. It has Endurance of 2000h. It has temperature range from -55°C to 105°C and voltage range from 6.3V to 100V. It has 20 to 80 percentage higher capacitance than FK series.

Endurance at 105°C is 2000 h
Wide voltage range is from 6.3 V to 100 V
High capacitance is 20 to 80 percentage higher than FK series
AEC Q200 compliant
RoHS compliant

Related links