Panasonic 270μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFN0J271UL
- RS Stock No.:
- 262-4860
- Mfr. Part No.:
- EEEFN0J271UL
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£108.00
(exc. VAT)
£130.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1,000 unit(s) shipping from 06 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
1000 + | £0.108 | £108.00 |
*price indicative
- RS Stock No.:
- 262-4860
- Mfr. Part No.:
- EEEFN0J271UL
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 270µF | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 x 5.8mm | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 270µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 x 5.8mm | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic capacitor is a surface mount type and halogen free capacitor. It has Endurance of 2000h. It has temperature range from -55°C to 105°C and voltage range from 6.3V to 100V. It has 20 to 80 percentage higher capacitance than FK series.
Endurance at 105°C is 2000 h
Wide voltage range is from 6.3 V to 100 V
High capacitance is 20 to 80 percentage higher than FK series
AEC Q200 compliant
RoHS compliant
Wide voltage range is from 6.3 V to 100 V
High capacitance is 20 to 80 percentage higher than FK series
AEC Q200 compliant
RoHS compliant
Related links
- Panasonic 270μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFN0J271UL
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J101UR
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFT0J101AR
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J221P
- Panasonic 680μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFTJ681XAP
- Panasonic 22μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEE0JA220SR
- Nichicon 220μF Conductive Polymer Aluminium Solid Electrolytic Capacitor 6.3V dc, Surface Mount - RSL0J221MCN1GB
- Nichicon 1000μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - UUD0J102MNL1GS