Panasonic 1500μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFS0J152LB

Subtotal (1 reel of 1000 units)*

£198.00

(exc. VAT)

£238.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.198£198.00

*price indicative

RS Stock No.:
249-1352
Mfr. Part No.:
EEUFS0J152LB
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1500µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8.0 x 15mm

Diameter

8mm

Maximum Operating Temperature

+105°C

Tolerance

±20%

Series

FS-A

Polarised

Polar

COO (Country of Origin):
MY
The Panasonic aluminum electrolytic capacitors available in different series. FS-A series capacitor temperature range is –40 ℃ to +105 ℃. The rated voltage is 6.3 V to 100 V. Capacitance range 27 μF to 10000 μF.

Endurance 125 °C 5000 h to 10000 h
Low ESR, miniaturized(1 size smaller than FR series)
RoHS compliant

Related links