Panasonic 1500μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFR0J152LB
- RS Stock No.:
- 240-3853
- Mfr. Part No.:
- EEUFR0J152LB
- Brand:
- Panasonic
Subtotal (1 tape of 1000 units)*
£212.00
(exc. VAT)
£254.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
1000 + | £0.212 | £212.00 |
*price indicative
- RS Stock No.:
- 240-3853
- Mfr. Part No.:
- EEUFR0J152LB
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 1500µF | |
Voltage | 6.3V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 x 20mm | |
Length | 20mm | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Series | FR | |
Polarised | Polar | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 1500µF | ||
Voltage 6.3V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 x 20mm | ||
Length 20mm | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Series FR | ||
Polarised Polar | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- MY
The Panasonic FR-A series 1500μF aluminium electrolytic capacitors (radial lead type) capacitance has rated voltage 6.3V.
Endurance : 105 ℃ 5000 h to 10000 h
Low ESR (Same as FM Series)
RoHS compliant
Low ESR (Same as FM Series)
RoHS compliant
Related links
- Panasonic 1500μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J152LB
- Panasonic 1800μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J182
- Rubycon 4700μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - 6.3YXF4700M16X25
- RS PRO 1000μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J122L
- Panasonic 820μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFC0J821
- RS PRO 100μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- RS PRO 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole