Rubycon 4700μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - 6.3YXF4700M16X25

Bulk discount available

Subtotal (1 pack of 5 units)*

£5.35

(exc. VAT)

£6.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 225 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£1.07£5.35
50 - 95£0.996£4.98
100 - 245£0.92£4.60
250 - 495£0.866£4.33
500 +£0.772£3.86

*price indicative

RS Stock No.:
224-4123
Mfr. Part No.:
6.3YXF4700M16X25
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

4700µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

8000h

Lead Pitch

7.5mm

Leakage Current

3 μA

Series

YXF

Ripple Current

1.85A

Tolerance

±20%

YXF Series


Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.

Related links