Panasonic 1800μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFR0J182
- RS Stock No.:
- 921-3378
- Mfr. Part No.:
- EEUFR0J182
- Brand:
- Panasonic
Subtotal (1 bag of 200 units)*
£53.20
(exc. VAT)
£63.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 + | £0.266 | £53.20 |
*price indicative
- RS Stock No.:
- 921-3378
- Mfr. Part No.:
- EEUFR0J182
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1800µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 16mm | |
| Height | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 8000h | |
| Lead Pitch | 5mm | |
| Polarised | Polar | |
| Ripple Current | 1.79A | |
| Tolerance | ±20% | |
| Series | FR Radial | |
Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1800µF | ||
Voltage 6.3V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 16mm | ||
Height 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 8000h | ||
Lead Pitch 5mm | ||
Polarised Polar | ||
Ripple Current 1.79A | ||
Tolerance ±20% | ||
Series FR Radial | ||
- COO (Country of Origin):
- MY
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Note
Not Applicable for Automotive
Related links
- Panasonic 1800μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J182
- Panasonic 1500μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J152LB
- Rubycon 4700μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - 6.3YXF4700M16X25
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J122L
- RS PRO 100μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- Panasonic 820μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFC0J821
- RS PRO 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole


