Panasonic 820μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFR0J821B
- RS Stock No.:
- 249-1348
- Mfr. Part No.:
- EEUFR0J821B
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£137.00
(exc. VAT)
£164.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.137 | £137.00 |
*price indicative
- RS Stock No.:
- 249-1348
- Mfr. Part No.:
- EEUFR0J821B
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 820µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8.0 x 11.5mm | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Series | FR-A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 820µF | ||
Voltage 6.3V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8.0 x 11.5mm | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series FR-A | ||
- COO (Country of Origin):
- MY
The Panasonic aluminum electrolytic capacitors available in different series. FR-A series capacitor temperature range is –40 ℃ to +105 ℃. The rated voltage is 6.3 V to 100 V. Capacitance range 4.7 μF to 8200 μF.
Endurance 125 °C 5000 h to 10000 h
Low ESR
RoHS compliant
Low ESR
RoHS compliant
Related links
- Panasonic 820μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J821B
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J122L
- Panasonic 820μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFC0J821
- Panasonic 820μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J821
- RS PRO 470μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFC0J122L
- Rubycon 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - 6.3PX3300MEFC10X20
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFM0J122


