Panasonic 820μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFC0J821L

Bulk discount available

Subtotal (1 bag of 200 units)*

£37.00

(exc. VAT)

£44.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 800£0.185£37.00
1000 - 1800£0.18£36.00
2000 - 2800£0.175£35.00
3000 - 4800£0.17£34.00
5000 +£0.166£33.20

*price indicative

RS Stock No.:
919-3662
Mfr. Part No.:
EEUFC0J821L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

820µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

3.5mm

Polarised

Polar

Ripple Current

730mA

Series

FC Radial

Leakage Current

3 μA

Tolerance

±20%

Equivalent Series Resistance

85mΩ

COO (Country of Origin):
MY

FC Series 820μF - 1500μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links