Nichicon 330 μF Capacitor 160V dc, Radial, Through Hole - UCY2C331MHD6TN Radial Lead

Subtotal (1 pack of 250 units)*

£267.00

(exc. VAT)

£320.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
250 +£1.068£267.00

*price indicative

RS Stock No.:
243-7271
Mfr. Part No.:
UCY2C331MHD6TN
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

330μF

Voltage

160V dc

Mount Type

Radial, Through Hole

Construction

10

Packaging

Tape

Polarity

Polar

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Pin Count

2

Capacitor Ripple Current

1.4A

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lifetime

12000 h

Lead Pitch

7.5mm

Standards/Approvals

RoHS

Series

UCY

Automotive Standard

AEC-Q200

Leakage Current

2.2mA

Tolerance

±20 %

Dissipation Factor

0.2%

The Nichicon's UCY series is miniature size aluminium capacitor have high ripple current and high reliability.

High ripple current and Long Life product withstanding load life of 10000 to 12000 hours at +105°C

Suited for power supply and ballast application

Compliant to the RoHS directive (2011/65/EU,(EU) 2015/863)

AEC-Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy