Nichicon 680 μF Capacitor 450V dc, Snap-in - LLG2W681MELC45
- RS Stock No.:
- 243-7192
- Mfr. Part No.:
- LLG2W681MELC45
- Brand:
- Nichicon
Subtotal (1 pack of 200 units)*
£1,514.20
(exc. VAT)
£1,817.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 + | £7.571 | £1,514.20 |
*price indicative
- RS Stock No.:
- 243-7192
- Mfr. Part No.:
- LLG2W681MELC45
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 680μF | |
| Voltage | 450V dc | |
| Mount Type | Snap-in | |
| Length | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Capacitor Ripple Current | 2.8A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | 863, EU, EU 2015, RoHS 2011 | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Series | LLG | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 680μF | ||
Voltage 450V dc | ||
Mount Type Snap-in | ||
Length 45mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Capacitor Ripple Current 2.8A | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h | ||
Standards/Approvals 863, EU, EU 2015, RoHS 2011 | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Series LLG | ||
The Nichicon's LLG series is aluminium capacitor which have snap-in terminal type, works at 85°C temperature and comes in smaller in size.
One rank smaller case sized than LLS
Suited for equipment down sizing
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
Related links
- Nichicon 82 μF Capacitor 450V dc, Snap-in
- Nichicon 220 μF Capacitor 450V dc, Snap-in
- Nichicon 56 μF Capacitor 450V dc, Snap-in - LGR2W560MELA25
- Nichicon 68 μF Capacitor 450V dc, Snap-in - LGU2W680MELY
- Nichicon 82 μF Capacitor 450V dc, Snap-in - LGR2W820MELA35
- Nichicon 180 μF Capacitor 450V dc, Snap-in - LGW2W181MELA40
- Nichicon 330 μF Capacitor 450V dc, Snap-in - LGW2W331MELB45
- Nichicon 68 μF Capacitor 450V dc, Snap-in - LGJ2W680MELA20
