Panasonic 1800μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFR1C182LB

Subtotal (1 tape of 500 units)*

£147.00

(exc. VAT)

£176.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
500 +£0.294£147.00

*price indicative

RS Stock No.:
240-3871
Mfr. Part No.:
EEUFR1C182LB
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1800µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 25mm

Length

25mm

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Polarised

Polar

Series

FR

Tolerance

±20%

COO (Country of Origin):
MY
The Panasonic FR-A series 1800μF aluminium electrolytic capacitors (radial lead type) capacitance has rated voltage 16V.

Endurance : 105 ℃ 5000 h to 10000 h
Low ESR (Same as FM Series)
RoHS compliant

Related links