Panasonic 1800μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFR1C182LB
- RS Stock No.:
- 240-3872
- Mfr. Part No.:
- EEUFR1C182LB
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.04
(exc. VAT)
£4.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,715 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.808 | £4.04 |
| 50 - 95 | £0.64 | £3.20 |
| 100 - 245 | £0.524 | £2.62 |
| 250 + | £0.432 | £2.16 |
*price indicative
- RS Stock No.:
- 240-3872
- Mfr. Part No.:
- EEUFR1C182LB
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1800µF | |
| Voltage | 16V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 25mm | |
| Length | 25mm | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Polarised | Polar | |
| Series | FR | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1800µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 25mm | ||
Length 25mm | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Polarised Polar | ||
Series FR | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- MY
The Panasonic FR-A series 1800μF aluminium electrolytic capacitors (radial lead type) capacitance has rated voltage 16V.
Endurance : 105 ℃ 5000 h to 10000 h
Low ESR (Same as FM Series)
RoHS compliant
Low ESR (Same as FM Series)
RoHS compliant
Related links
- Panasonic 1800μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFR1C182LB
- RS PRO 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C102
- Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C471L
- Panasonic 1500μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFR1C152
- RS PRO 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 330μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 220μF Aluminium Electrolytic Capacitor 16V dc Through Hole


