Panasonic 100μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HM101B

Bulk discount available

Subtotal (1 pack of 5 units)*

£1.42

(exc. VAT)

£1.705

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 710 unit(s) ready to ship
  • Plus 3,810 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.284£1.42
50 - 95£0.248£1.24
100 - 495£0.154£0.77
500 +£0.146£0.73

*price indicative

RS Stock No.:
240-3764
Mfr. Part No.:
ECA1HM101B
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 x 11.5mm

Length

11.5mm

Diameter

8mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Series

NHG-A

Tolerance

±20%

Polarised

Polar

COO (Country of Origin):
MY
The Panasonic ECA series 100μF aluminium electrolytic capacitors capacitance has rated voltage 50V.

Endurance 85 ℃ 2000 h
Smaller than series SU
RoHS compliant

Related links