Nichicon 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UBX1H102MHL
- RS Stock No.:
- 715-2022
- Mfr. Part No.:
- UBX1H102MHL
- Brand:
- Nichicon
Subtotal (1 unit)*
£3.84
(exc. VAT)
£4.61
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.84 |
*price indicative
- RS Stock No.:
- 715-2022
- Mfr. Part No.:
- UBX1H102MHL
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 1000µF | |
| Voltage | 50V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 (Dia.) x 31.5mm | |
| Height | 31.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +150°C | |
| Lifetime | 2000h | |
| Lead Pitch | 7.5mm | |
| Leakage Current | 4 μA | |
| Tolerance | ±20% | |
| Ripple Current | 1.42A | |
| Series | BX | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 1000µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 31.5mm | ||
Height 31.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +150°C | ||
Lifetime 2000h | ||
Lead Pitch 7.5mm | ||
Leakage Current 4 μA | ||
Tolerance ±20% | ||
Ripple Current 1.42A | ||
Series BX | ||
BX Series High Temperature
Related links
- Nichicon 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole - UBX1H102MHL
- CHEMI-CON 1500μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ELXZ500ELL152ML35S
- CHEMI-CON 390μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ELXZ500ELL391MJ30S
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM4R7
- Nichicon 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole - UPS1H102MHD
- Rubycon 47μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 50YXF47M6.3X11
- Rubycon 6.8μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 50MS56R8MEFC6.3X5
- Vishay 22μF Aluminium Electrolytic Capacitor 50V dc Through Hole - MAL203851229E3
