Vishay 1200 μF Capacitor 450V dc, Screw - MAL250117122E3
- RS Stock No.:
- 223-6075
- Mfr. Part No.:
- MAL250117122E3
- Brand:
- Vishay
Get a bulk buy discount
Add 50 more to save £125.55
View bulk pricing optionsSubtotal (1 box of 25 units)*
£627.75
(exc. VAT)
£753.25
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 100 unit(s), ready to ship
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 25 - 25 | £25.11 | £627.75 | - |
| 50 + | £22.599 | £564.98 | £125.55 |
*price indicative
- RS Stock No.:
- 223-6075
- Mfr. Part No.:
- MAL250117122E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 1200μF | |
| Voltage | 450V dc | |
| Mount Type | Screw | |
| Construction | Cylindrical Can | |
| Packaging | Box | |
| Polarity | Polar | |
| Length | 80mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 50mm | |
| Capacitor Ripple Current | 5.9A | |
| Termination Type | Screw | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, EU, IEC 61249-2-21 | |
| Lifetime | 1000 h | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Leakage Current | 1.1mA | |
| Series | 501 PGM-ST | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 1200μF | ||
Voltage 450V dc | ||
Mount Type Screw | ||
Construction Cylindrical Can | ||
Packaging Box | ||
Polarity Polar | ||
Length 80mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 50mm | ||
Capacitor Ripple Current 5.9A | ||
Termination Type Screw | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, EU, IEC 61249-2-21 | ||
Lifetime 1000 h | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Leakage Current 1.1mA | ||
Series 501 PGM-ST | ||
The Vishay Aluminium capacitor is used in energy storage in motor drives, heating, ventilation, air conditioning, UPS, welding, x-ray equipment, micro grid interfaces, solar inverters, wind turbines, pulsed power scientific test equipment etc. It has 1200uF rated capacitance and 450V rated voltage. It has 10 years 24/7 application life at 50 °C. It comes in 50 x 80 mm case size.
It is RoHS compliant and lead free
It has 5000 h useful life at +85 °C
Related links
- Vishay 1200 μF Capacitor 450V dc, Screw
- Nichicon 3300 μF Capacitor 450V dc, Screw
- Vishay 470 μF Capacitor 450V dc, Screw
- Nichicon 5600 μF Capacitor 450V dc, Screw
- Nichicon 3300 μF Capacitor 450V dc, Screw - LQR2W332MSEH
- KEMET 220 μF Capacitor 450V dc, Screw
- Nichicon 3900 μF Capacitor 450V dc, Screw
- Nichicon 1200 μF Capacitor 450V dc, Screw
