Nichicon 3300μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - LQR2W332MSEH

Bulk discount available

Subtotal (1 unit)*

£51.02

(exc. VAT)

£61.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 15 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£51.02
5 - 9£49.69
10 - 24£48.41
25 +£47.19

*price indicative

RS Stock No.:
714-8812
Mfr. Part No.:
LQR2W332MSEH
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

3300µF

Voltage

450V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

76.2 (Dia.) x 100mm

Height

100mm

Minimum Operating Temperature

-25°C

Diameter

76.2mm

Maximum Operating Temperature

+85°C

Lifetime

5000h

Series

QR

Ripple Current

11.8A

Leakage Current

3650 μA

Tolerance

±20%

QR Series



Clamp-fixing +85°C


Ideal for computer power supply applications or other applications that require long operational life

Related links