Nichicon 3900μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - LQR2W392MSEJ
- RS Stock No.:
- 714-8815
- Mfr. Part No.:
- LQR2W392MSEJ
- Brand:
- Nichicon
Subtotal (1 unit)*
£63.49
(exc. VAT)
£76.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 14 unit(s) ready to ship
- Plus 10 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.49 |
*price indicative
- RS Stock No.:
- 714-8815
- Mfr. Part No.:
- LQR2W392MSEJ
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 3900µF | |
| Voltage | 450V dc | |
| Mounting Type | Screw Terminal | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 90 (Dia.) x 90mm | |
| Height | 90mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 90mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 5000h | |
| Tolerance | ±20% | |
| Leakage Current | 3970 μA | |
| Ripple Current | 13.6A | |
| Series | QR | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 3900µF | ||
Voltage 450V dc | ||
Mounting Type Screw Terminal | ||
Technology Aluminium Electrolytic | ||
Dimensions 90 (Dia.) x 90mm | ||
Height 90mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 90mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 5000h | ||
Tolerance ±20% | ||
Leakage Current 3970 μA | ||
Ripple Current 13.6A | ||
Series QR | ||
QR Series
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Related links
- Nichicon 3900μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - LQR2W392MSEJ
- Nichicon 1800μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - LNY2W182MSEG
- Nichicon 3300μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - LQR2W332MSEH
- KEMET 6000μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - PEH200YX460BQU2
- KEMET 470μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS31A471DF450
- KEMET 2200μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS30A222NF450
- Vishay 3300μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - MAL250117332E3
- KEMET 470μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS30A471DF450
