Nichicon 150μF Conductive Polymer Aluminium Solid Electrolytic Capacitor 35V dc, Surface Mount - PCR1V151MCL6GS
- RS Stock No.:
- 222-9555
- Mfr. Part No.:
- PCR1V151MCL6GS
- Brand:
- Nichicon
Subtotal (1 reel of 2000 units)*
£1,840.00
(exc. VAT)
£2,200.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.92 | £1,840.00 |
*price indicative
- RS Stock No.:
- 222-9555
- Mfr. Part No.:
- PCR1V151MCL6GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 150µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Technology | Conductive Polymer Aluminium | |
| Dimensions | 8(Dia.) x 10mm | |
| Length | 10mm | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 150µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Conductive Polymer Aluminium | ||
Dimensions 8(Dia.) x 10mm | ||
Length 10mm | ||
Diameter 8mm | ||
Maximum Operating Temperature +125°C | ||
The Nichicon PCR series is a Chip type conductive polymer aluminium solid electrolytic capacitor which have rated capacitance of 150 μF with capacitance tolerance of ± 20% and also has long life of 4000 hours at 125°C.
High Reliability, Low ESR, High ripple current.
Long life of 4000 hours at 125°C.
Compliant to the RoHS directive.
Long life of 4000 hours at 125°C.
Compliant to the RoHS directive.
Related links
- Nichicon 150μF Conductive Polymer Aluminium Solid Electrolytic Capacitor 35V dc, Surface Mount - PCR1V151MCL6GS
- Nichicon 100μF Conductive Polymer Aluminium Solid Electrolytic Capacitor 63V dc, Surface Mount - PCR1J101MCL1GS
- Nichicon 220μF Conductive Polymer Aluminium Solid Electrolytic Capacitor 6.3V dc, Surface Mount - RSL0J221MCN1GB
- Nichicon 470μF Conductive Polymer Aluminium Solid Electrolytic Capacitor 6.3V dc, Surface Mount - RHA0J471MCN1GS
- Nichicon 100μF Conductive Polymer Aluminium Solid Electrolytic Capacitor 50V dc, Surface Mount - PCV1H101MCL2GS
- Nichicon 270μF Polymer Aluminium Solid Electrolytic Capacitor 2.5V dc, Surface Mount - PCW0E271MCO1GS
- Nichicon 390μF Polymer Aluminium Solid Electrolytic Capacitor 2.5V dc, Surface Mount - PCW0E391MCO1GS
- Nichicon 220μF Polymer Aluminium Solid Electrolytic Capacitor 6.3V dc, Surface Mount - PCW0J221MCO1GS
