Nichicon 120 μF Capacitor 400V dc, Snap-in - LGU2G121MELA
- RS Stock No.:
- 222-9520
- Mfr. Part No.:
- LGU2G121MELA
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 5 units)*
£10.10
(exc. VAT)
£12.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £2.02 | £10.10 |
| 10 - 20 | £1.962 | £9.81 |
| 25 - 45 | £1.748 | £8.74 |
| 50 - 95 | £1.71 | £8.55 |
| 100 + | £1.58 | £7.90 |
*price indicative
- RS Stock No.:
- 222-9520
- Mfr. Part No.:
- LGU2G121MELA
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 120μF | |
| Product Type | Capacitor | |
| Voltage | 400V dc | |
| Mount Type | Snap-in | |
| Construction | Radial Can | |
| Packaging | Box | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 25mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 750mA | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 3000 h | |
| Lead Pitch | 10mm | |
| Automotive Standard | No | |
| Leakage Current | 650μA | |
| Series | GU | |
| Tolerance | ±20 % | |
| Dissipation Factor | 15% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 120μF | ||
Product Type Capacitor | ||
Voltage 400V dc | ||
Mount Type Snap-in | ||
Construction Radial Can | ||
Packaging Box | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 25mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 750mA | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 3000 h | ||
Lead Pitch 10mm | ||
Automotive Standard No | ||
Leakage Current 650μA | ||
Series GU | ||
Tolerance ±20 % | ||
Dissipation Factor 15% | ||
The Nichicon LGU series is a Snap-In terminal type aluminium electrolytic capacitor which have rated capacitance of 120 μF with capacitance tolerance of ± 20% and also able to withstanding 3000 hours application of rated ripple current at 105°C
Compliant to the RoHS directive.
Withstanding 3000 hours.
Related links
- Nichicon 120 μF Capacitor 400 V dc, Snap-in
- Nichicon 120 μF Aluminium Electrolytic Capacitor 400 V dc, Snap-in - LGU2G121MELZ
- Nichicon 120 μF Aluminium Electrolytic Capacitor 400 V dc, Snap-in - LGX2G121MELZ30
- Nichicon 120 μF Capacitor 400 V dc, Snap-in - LGR2G121MELB25
- Nichicon 120 μF Capacitor 400 V dc, Snap-in - LGJ2G121MELB20
- Nichicon 270 μF Aluminium Electrolytic Capacitor 400 V dc, Snap-in - LGX2G271MELB30
- Nichicon 470 μF Capacitor 400 V dc, Snap-in
- Nichicon 220 μF Capacitor 400 V dc, Snap-in
