Nichicon 120μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGJ2G121MELB20
- RS Stock No.:
- 167-7952
- Mfr. Part No.:
- LGJ2G121MELB20
- Brand:
- Nichicon
Subtotal (1 bag of 200 units)*
£412.00
(exc. VAT)
£494.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 + | £2.06 | £412.00 |
*price indicative
- RS Stock No.:
- 167-7952
- Mfr. Part No.:
- LGJ2G121MELB20
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 120µF | |
Voltage | 400V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 30 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 30mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 3000h | |
Lead Pitch | 10mm | |
Leakage Current | 0.65 mA | |
Ripple Current | 860mA | |
Series | GJ | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 120µF | ||
Voltage 400V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 30 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 30mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 3000h | ||
Lead Pitch 10mm | ||
Leakage Current 0.65 mA | ||
Ripple Current 860mA | ||
Series GJ | ||
Tolerance ±20% | ||
GJ Series
GJ series Snap-in Terminal Aluminium Electrolytic Capacitors
Withstanding 3000 hours application of rated ripple current at 105°C
Ideally suited for flat design for switching power supply
Rated Voltage 450V
Ideally suited for flat design for switching power supply
Rated Voltage 450V
Related links
- Nichicon 120μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGJ2G121MELB20
- Nichicon 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGR2G101MELA30
- Nichicon 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGX2G101MELZ25
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - EKMQ401VSN101MP25S
- Nichicon 1000μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGL2G102MELC50
- Nichicon 390μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGG2G391MELC30
- Nichicon 150μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGR2G151MELB30
- Vishay 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL205756101E3