Nichicon 270 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - LGX2G271MELZ50
- RS Stock No.:
- 566-952
- Mfr. Part No.:
- LGX2G271MELZ50
- Brand:
- Nichicon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£4.92
(exc. VAT)
£5.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 248 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.92 |
| 10 - 49 | £4.32 |
| 50 - 99 | £3.89 |
| 100 + | £3.35 |
*price indicative
- RS Stock No.:
- 566-952
- Mfr. Part No.:
- LGX2G271MELZ50
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 270μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 400V dc | |
| Construction | Sleeve (PET) | |
| Mount Type | Snap-in | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 35mm | |
| Capacitor Ripple Current | 3.5A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS 2011/65/EU, EU 2015/863 | |
| Lead Pitch | 10mm | |
| Lifetime | 5000 h | |
| Series | LGX | |
| Tolerance | ±20 % | |
| Leakage Current | 1.5mA | |
| Automotive Standard | No | |
| Dissipation Factor | 1.15% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 270μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 400V dc | ||
Construction Sleeve (PET) | ||
Mount Type Snap-in | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Capacitor Ripple Current 3.5A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS 2011/65/EU, EU 2015/863 | ||
Lead Pitch 10mm | ||
Lifetime 5000 h | ||
Series LGX | ||
Tolerance ±20 % | ||
Leakage Current 1.5mA | ||
Automotive Standard No | ||
Dissipation Factor 1.15% | ||
The Nichicon Aluminum electrolytic capacitors with snap-in terminals, designed for 105°C operation with long life assurance. Withstands 5000 hours under rated ripple current, offering a compact size and high reliability. Ideal for rectifier circuits in general inverters and switching power supplies.
RoHS compliant
Stability at Low Temperature
Related links
- Nichicon 270 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - LGX2G271MELB30
- Nichicon 390 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - LGX2G391MELB40
- Nichicon 560 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - LGX2G561MELC40
- Nichicon 470 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - LGX2G471MELC35
- Nichicon 120 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - LGU2G121MELZ
- Nichicon 100 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - LGX2G101MELZ25
- Nichicon 120 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - LGX2G121MELZ30
- Nichicon 680 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - LGX2G681MELC45
