Panasonic 33 μF Capacitor 35V dc, Surface Solder - EEEFH1V330XL 900
- RS Stock No.:
- 215-8452
- Mfr. Part No.:
- EEEFH1V330XL
- Brand:
- Panasonic
Get a bulk buy discount
Add 100 more to save £2.10
View bulk pricing optionsSubtotal (1 tape of 20 units)*
£5.84
(exc. VAT)
£7.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 80 | £0.292 | £5.84 | - |
| 100 - 220 | £0.271 | £5.42 | £2.10 |
| 240 - 480 | £0.26 | £5.20 | £7.68 |
| 500 + | £0.244 | £4.88 | £24.00 |
*price indicative
- RS Stock No.:
- 215-8452
- Mfr. Part No.:
- EEEFH1V330XL
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 33μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Height | 7.8mm | |
| Polarity | Polar | |
| Length | 7.7mm | |
| Package/Case | 900 | |
| Minimum Operating Temperature | 105°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 7000 h | |
| Series | FH | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 0.2 | |
| Ripple Current | 300mA | |
| Leakage Current | 3μA | |
| Equivalent Series Resistance ESR | 0.45Ω | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 33μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Height 7.8mm | ||
Polarity Polar | ||
Length 7.7mm | ||
Package/Case 900 | ||
Minimum Operating Temperature 105°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 7000 h | ||
Series FH | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 0.2 | ||
Ripple Current 300mA | ||
Leakage Current 3μA | ||
Equivalent Series Resistance ESR 0.45Ω | ||
Dissipation Factor 0.16% | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic capacitors has vertical mounting style. It has very high endurance.
It is RoHS complaint
Halogen free
Related links
- Panasonic 33 μF Capacitor 35V dc, Surface Solder - EEEFH1V330XL 900
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder - EEEFK1V101XP 900
- Panasonic 150 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder - EEEFTV151XAP 900
- Panasonic 100 μF Capacitor 35V dc, Surface Solder - EEETQV101XAP 900
- Panasonic 33 μF Capacitor 35V dc, Surface Solder - EEEHC1V330XP 900
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder - EEEFPV101XAP 900
- Panasonic 10 μF Capacitor 35V dc, Surface Solder - EEEFH1V100XL 900
- Panasonic 68 μF Capacitor 35V dc, Surface Solder - EEEFK1V680XP 900
