Panasonic 10 μF Capacitor 35V dc, Surface Solder - EEEFH1V100XL 900

Get a bulk buy discount

Add 100 more to save £2.20

View bulk pricing options

Subtotal (1 tape of 20 units)*

£5.84

(exc. VAT)

£7.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 460 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
20 - 80£0.292£5.84-
100 - 220£0.27£5.40£2.20
240 - 480£0.26£5.20£7.68
500 +£0.244£4.88£24.00

*price indicative

Packaging Options:
RS Stock No.:
215-8441
Mfr. Part No.:
EEEFH1V100XL
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

10μF

Product Type

Capacitor

Voltage

35V dc

Mount Type

Surface

Packaging

Carrier Tape

Height

7.8mm

Polarity

Polar

Length

7.7mm

Package/Case

900

Minimum Operating Temperature

105°C

Diameter

6.3mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

7000 h

Standards/Approvals

RoHS

Automotive Standard

AEC-Q200

Series

FH

Ripple Current

300mA

Tolerance ±

0.2

Equivalent Series Resistance ESR

0.45Ω

Leakage Current

3μA

Dissipation Factor

0.16%

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitors has vertical mounting style. It has very high endurance.

It is RoHS complaint

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy