Panasonic 100 μF Capacitor 35V dc, Surface Solder - EEETQV101XAP 900
- RS Stock No.:
- 166-6841
- Mfr. Part No.:
- EEETQV101XAP
- Brand:
- Panasonic
Subtotal (1 reel of 900 units)*
£249.30
(exc. VAT)
£298.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 900 + | £0.277 | £249.30 |
*price indicative
- RS Stock No.:
- 166-6841
- Mfr. Part No.:
- EEETQV101XAP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Height | 7.7mm | |
| Polarity | Polar | |
| Length | 7.8mm | |
| Package/Case | 900 | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Leakage Current | 0pA | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 0.2 | |
| Series | TP-V | |
| Equivalent Series Resistance ESR | 300mΩ | |
| Ripple Current | 197mA | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Height 7.7mm | ||
Polarity Polar | ||
Length 7.8mm | ||
Package/Case 900 | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Leakage Current 0pA | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 0.2 | ||
Series TP-V | ||
Equivalent Series Resistance ESR 300mΩ | ||
Ripple Current 197mA | ||
Dissipation Factor 0.16% | ||
- COO (Country of Origin):
- JP
TQ High Temperature Reflow Series
Panasonic TQ Series Type V electrolytic capacitors offer 2000 hours endurance at +125°C. These surface mount capacitors are a Compact solution, but while they are one size smaller than TK-V capacitors, they provide the same performance. TQ Series Type V aluminium capacitors also feature low ESR. Compared with the TP-V series after endurance, this series has 85% lower ESR in low temperature. These electrolytic capacitors can withstand high reflow temperatures.
AEC-Q200 qualified (some deviations apply)
Compact size
Surface mount
High reliability
Long life
High ripple current
Low impedance
Applications
Panasonic TQ Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in measuring instruments, motor drivers, power supplies, inverters, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as data centres, base stations, PCs and non-contact charge. TQ Series Type V aluminium capacitors can be utilised in home appliances including Air conditioners, white goods and home information appliances. Other uses include OA equipment, medical equipment, electric tools, lighting and power management, safety, infotainment and comfort accessories in automotive applications.
SMT 125°C
Related links
- Panasonic 100 μF Capacitor 35V dc, Surface Solder - EEETQV101XAP 900
- Panasonic 33 μF Capacitor 35V dc, Surface Solder - EEEHC1V330XP 900
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder - EEEFK1V101XP 900
- Panasonic 10 μF Capacitor 35V dc, Surface Solder - EEEFH1V100XL 900
- Panasonic 68 μF Capacitor 35V dc, Surface Solder - EEEFK1V680XP 900
- Panasonic 33 μF Capacitor 35V dc, Surface Solder - EEEFH1V330XL 900
- Panasonic 150 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder - EEEFTV151XAP 900
- Panasonic 22 μF Capacitor 35V dc, Surface Solder - EEEFH1V220XL 900
