Panasonic 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEETQV101XAP
- RS Stock No.:
- 773-4198
- Mfr. Part No.:
- EEETQV101XAP
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.04
(exc. VAT)
£4.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 900 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | Per Pack* | 
|---|---|---|
| 5 - 45 | £0.808 | £4.04 | 
| 50 - 245 | £0.612 | £3.06 | 
| 250 - 495 | £0.438 | £2.19 | 
| 500 - 895 | £0.294 | £1.47 | 
| 900 + | £0.286 | £1.43 | 
*price indicative
- RS Stock No.:
- 773-4198
- Mfr. Part No.:
- EEETQV101XAP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 100µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 (Dia.) x 7.7mm | |
| Height | 7.7mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +125°C | |
| Lifetime | 2000h | |
| Lead Pitch | 1.8mm | |
| Ripple Current | 197mArms | |
| Leakage Current | ≤0.01 CV After 2 Minutes μA | |
| Automotive Standard | AEC-Q200 | |
| Series | TP-V | |
| Polarised | Polar | |
| Equivalent Series Resistance | 300mΩ | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
| Brand Panasonic | ||
| Capacitance 100µF | ||
| Voltage 35V dc | ||
| Mounting Type Surface Mount | ||
| Technology Aluminium Electrolytic | ||
| Dimensions 6.3 (Dia.) x 7.7mm | ||
| Height 7.7mm | ||
| Minimum Operating Temperature -40°C | ||
| Diameter 6.3mm | ||
| Maximum Operating Temperature +125°C | ||
| Lifetime 2000h | ||
| Lead Pitch 1.8mm | ||
| Ripple Current 197mArms | ||
| Leakage Current ≤0.01 CV After 2 Minutes μA | ||
| Automotive Standard AEC-Q200 | ||
| Series TP-V | ||
| Polarised Polar | ||
| Equivalent Series Resistance 300mΩ | ||
| Tolerance ±20% | ||
- COO (Country of Origin):
- JP
TQ High Temperature Reflow Series
Panasonic TQ Series Type V electrolytic capacitors offer 2000 hours endurance at +125°C. These surface mount capacitors are a compact solution, but while they are one size smaller than TK-V capacitors, they provide the same performance.  TQ Series Type V aluminium capacitors also feature low ESR.  Compared with the TP-V series after endurance, this series has 85% lower ESR in low temperature.  These electrolytic capacitors can withstand high reflow temperatures.
AEC-Q200 qualified (some deviations apply)
Compact size
Surface mount
High reliability
Long life
High ripple current
Low impedance
Compact size
Surface mount
High reliability
Long life
High ripple current
Low impedance
Applications
Panasonic TQ Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in measuring instruments, motor drivers, power supplies, inverters, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as data centres, base stations, PCs and non-contact charge. TQ Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, medical equipment, electric tools, lighting and power management, safety, infotainment and comfort accessories in automotive applications.
SMT 125°C
Related links
- Panasonic 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEETQV101XAP
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCL1V101MCL6GS
- Panasonic 33μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEETG1V330P
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFP1V101AP
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V100R
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMVE350ADA331MJA0G
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UZG1V4R7MCL1GB
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V4R7AR


