Panasonic 470μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFH1E471L

Bulk discount available

Subtotal (1 tape of 10 units)*

£4.83

(exc. VAT)

£5.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 970 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 - 40£0.483£4.83
50 - 90£0.465£4.65
100 - 240£0.448£4.48
250 +£0.422£4.22

*price indicative

Packaging Options:
RS Stock No.:
215-8435
Mfr. Part No.:
EEEFH1E471L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

470µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Length

10.2mm

Diameter

10mm

Maximum Operating Temperature

+105°C

Polarised

Polar

Tolerance

±20%

Series

FH

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitors has vertical mounting style. It has very high endurance.

It is RoHS complaint
Halogen free

Related links