Panasonic 470μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFH1E471L

Bulk discount available

Subtotal (1 reel of 500 units)*

£201.00

(exc. VAT)

£241.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 - 1000£0.402£201.00
1500 +£0.375£187.50

*price indicative

RS Stock No.:
215-8434
Mfr. Part No.:
EEEFH1E471L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

470µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Length

10.2mm

Diameter

10mm

Maximum Operating Temperature

+105°C

Tolerance

±20%

Polarised

Polar

Series

FH

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitors has vertical mounting style. It has very high endurance.

It is RoHS complaint
Halogen free

Related links