Panasonic 100μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFH1A101XL
- RS Stock No.:
- 215-8394
- Mfr. Part No.:
- EEEFH1A101XL
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 900 units)*
£171.90
(exc. VAT)
£206.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,800 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 900 - 1800 | £0.191 | £171.90 |
| 2700 + | £0.185 | £166.50 |
*price indicative
- RS Stock No.:
- 215-8394
- Mfr. Part No.:
- EEEFH1A101XL
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 100µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 x 7.7mm | |
| Length | 7.7mm | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Series | FH | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 100µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 x 7.7mm | ||
Length 7.7mm | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series FH | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic capacitors has vertical mounting style. It has very high endurance.
It is RoHS complaint
Halogen free
Halogen free
Related links
- Panasonic 100μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFH1A101XL
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFTA471XAP
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFK1A102P
- Panasonic 10μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFN1A100R
- Panasonic 47μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFN1A470UR
- Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEETP1A221AP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFK1A221AP
- Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFC1A102P


