EPCOS 4700 μF Capacitor 50V dc, Snap-in - B41252C6478M060
- RS Stock No.:
- 209-8656
- Mfr. Part No.:
- B41252C6478M060
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 box of 80 units)*
£142.40
(exc. VAT)
£171.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 80 unit(s) ready to ship
- Plus 160 unit(s) shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 80 - 160 | £1.78 | £142.40 |
| 240 + | £1.709 | £136.72 |
*price indicative
- RS Stock No.:
- 209-8656
- Mfr. Part No.:
- B41252C6478M060
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 4700μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Snap-in | |
| Polarity | Polar | |
| Length | 30mm | |
| Minimum Operating Temperature | 105°C | |
| Diameter | 30mm | |
| Capacitor Ripple Current | 2.9A | |
| Termination Type | Screw | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 2000 h | |
| Standards/Approvals | IEC 60384-4, RoHS | |
| Series | B41252 | |
| Tolerance | ±20 % | |
| Leakage Current | 0μA | |
| Automotive Standard | No | |
| Dissipation Factor | 0.2% | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 4700μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Construction Cylindrical Can | ||
Mount Type Snap-in | ||
Polarity Polar | ||
Length 30mm | ||
Minimum Operating Temperature 105°C | ||
Diameter 30mm | ||
Capacitor Ripple Current 2.9A | ||
Termination Type Screw | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 10mm | ||
Lifetime 2000 h | ||
Standards/Approvals IEC 60384-4, RoHS | ||
Series B41252 | ||
Tolerance ±20 % | ||
Leakage Current 0μA | ||
Automotive Standard No | ||
Dissipation Factor 0.2% | ||
- COO (Country of Origin):
- CN
The EPCOS Capacitor Aluminium Snap In 4700uF with 50V.PVC is 6mm Terminals.
High ripple current capability
RoHS-compatible
Useful life of 2000 h at 105 °C
Related links
- EPCOS 4700 μF Capacitor 50 V dc, Snap-in
- Vishay 4700 μF Capacitor 50 V dc, Snap-in
- Nichicon 4700 μF Capacitor 50 V dc, Snap-in
- Nichicon 4700 μF Capacitor 50 V dc, Snap-in - LLS1H472MELB
- Vishay 4700 μF Capacitor 50 V dc, Snap-in - MAL225631472E3
- Nichicon 4700 μF Capacitor 50 V dc, Snap-in - LGU1H472MELA
- Nichicon 4700 μF Capacitor 50 V dc, Snap-in - LGU1H472MELB
- Nichicon 4700 μF Capacitor 50 V dc, Snap-in - LGU1H472MELZ
