Cornell-Dubilier 4700 μF Capacitor 50V dc, Snap-in - 380LX472M050H032

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
795-684
Mfr. Part No.:
380LX472M050H032
Brand:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Capacitance

4700μF

Product Type

Capacitor

Voltage

50V dc

Construction

Snap-in

Mount Type

Snap-in

Height

35mm

Length

35mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Pin Count

2

Capacitor Ripple Current

3A

Maximum Operating Temperature

85°C

Lifetime

3000 h

Series

380LX

Automotive Standard

No

Leakage Current

4mA

Tolerance

± 20%

COO (Country of Origin):
CN
The Cornell-Dubilier Snap-in Capacitor designed for reliable performance in demanding applications. It features a temperature rating of up to 85 °C, making it suitable for various electronic circuits.

Temperature range spans from –40 °C to +85 °C, ensuring versatility

Enhanced ripple current capability increases efficiency in power management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy