Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 63V dc, Snap-in - 380LX472M063K022
- RS Stock No.:
- 797-185
- Mfr. Part No.:
- 380LX472M063K022
- Brand:
- Cornell-Dubilier
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-185
- Mfr. Part No.:
- 380LX472M063K022
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 4700μF | |
| Voltage | 63V dc | |
| Mount Type | Snap-in | |
| Construction | Aluminium Electrolytic | |
| Height | 22mm | |
| Polarity | Polar | |
| Length | 22mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Pin Count | 2 | |
| Termination Type | Snap-In | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 3000 h @ 85°C | |
| Tolerance | ±20 % | |
| Series | 380LX | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 4700μF | ||
Voltage 63V dc | ||
Mount Type Snap-in | ||
Construction Aluminium Electrolytic | ||
Height 22mm | ||
Polarity Polar | ||
Length 22mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Pin Count 2 | ||
Termination Type Snap-In | ||
Maximum Operating Temperature 85°C | ||
Lifetime 3000 h @ 85°C | ||
Tolerance ±20 % | ||
Series 380LX | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Cornell-Dubilier Snap-In Capacitor delivers high capacitance performance in Compact dimensions, is designed for efficient energy storage in various applications, ensuring reliable operation under demanding conditions.
Operates effectively within a temperature range of –40 °C to +85 °C
Capacitance tolerance is ±20%, ensuring accurate performance
Rated voltage range spans from 16 Vdc to 63 Vdc for versatile applications
Designed for endurance with 3,000 hours life at full load at +85 °C
Related links
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - SLPX472M063E3P3
- Cornell-Dubilier 100 μF Aluminium Electrolytic Capacitor 63V dc, Radial - SEK101M063ST Radial
- Cornell-Dubilier 470 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - 477KXM063MQV
- Cornell-Dubilier 2200 μF Capacitor 63V dc, Snap-in - SLP222M063C3P3 Radial Lead
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 35V dc, Snap-in - 381LX472M035J012
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 35V dc, Snap-in - 478LBA035M2CC
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 50V dc, Snap-in - 380LX472M050J022
- Cornell-Dubilier 2200 μF Aluminium Electrolytic Capacitor 63V, PCB - SLPX222M063A3P3
