Cornell-Dubilier 470 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - 477KXM063MQV
- RS Stock No.:
- 796-646
- Mfr. Part No.:
- 477KXM063MQV
- Brand:
- Cornell-Dubilier
Subtotal (1 bag of 200 units)*
£295.60
(exc. VAT)
£354.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 + | £1.478 | £295.60 |
*price indicative
- RS Stock No.:
- 796-646
- Mfr. Part No.:
- 477KXM063MQV
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 470μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 63V dc | |
| Mount Type | Through Hole | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.7A | |
| Termination Type | Lead | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Series | KXM | |
| Equivalent Series Resistance ESR | 0.3527Ω | |
| Tolerance | ± 20% | |
| Leakage Current | 3μA | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 470μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 63V dc | ||
Mount Type Through Hole | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.7A | ||
Termination Type Lead | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
Series KXM | ||
Equivalent Series Resistance ESR 0.3527Ω | ||
Tolerance ± 20% | ||
Leakage Current 3μA | ||
- COO (Country of Origin):
- CN
The Cornell-Dubilier Capacitor is a high-performance component designed for robust applications requiring reliability and efficiency. It features a wide operating temperature range and is Ideal for tasks necessitating precise capacitance stability.
Operates within a temperature range of -55°C to +105°C
Designed for a load life of 5000 hours at 105°C under specified conditions
Related links
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - SLPX472M063E3P3
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 63V dc, Snap-in - 380LX472M063K022
- Cornell-Dubilier 100 μF Aluminium Electrolytic Capacitor 63V dc, Radial - SEK101M063ST Radial
- Cornell-Dubilier 2200 μF Aluminium Electrolytic Capacitor 63V, PCB - SLPX222M063A3P3
- Cornell-Dubilier 470 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - 381LQ471M400A032
- Cornell-Dubilier 470 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LX471M250K022
- Cornell-Dubilier 470 μF Aluminium Electrolytic Capacitor 35V, Surface Reflow Solderable - AFK477M35H32T-F H
- Cornell-Dubilier 100 μF Aluminium Electrolytic Capacitor 63V, Surface Reflow Solderable - AFK107M63G24T-F G
