Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 50V dc, Snap-in - 380LX472M050J022
- RS Stock No.:
- 797-184
- Mfr. Part No.:
- 380LX472M050J022
- Brand:
- Cornell-Dubilier
Image representative of range
Subtotal (1 bag of 100 units)*
£392.80
(exc. VAT)
£471.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £3.928 | £392.80 |
*price indicative
- RS Stock No.:
- 797-184
- Mfr. Part No.:
- 380LX472M050J022
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 4700μF | |
| Voltage | 50V dc | |
| Mount Type | Snap-in | |
| Construction | Aluminium Electrolytic | |
| Height | 22mm | |
| Polarity | Polar | |
| Length | 22mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 25mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 3000 h @ 85°C | |
| Series | 380LX | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 4700μF | ||
Voltage 50V dc | ||
Mount Type Snap-in | ||
Construction Aluminium Electrolytic | ||
Height 22mm | ||
Polarity Polar | ||
Length 22mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 25mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 3000 h @ 85°C | ||
Series 380LX | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- CN
The Cornell-Dubilier capacitor is designed for excellent Value in power supply circuits and motor drives, delivering increased capacitance while maintaining reliable and stable performance.
Operating temperature range from –40 °C to +85 °C
Rated voltage range spans from 16 Vdc to 50 Vdc
Capacitance values range from 4700 μF to 270,000 μF
RoHS compliant with a ripple current capability tailored for enhanced reliability
Related links
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - SLPX472M050A7P3
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 63V dc, Snap-in - 380LX472M063K022
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 35V dc, Snap-in - 478LBA035M2CC
- Cornell-Dubilier 3300 μF Aluminium Electrolytic Capacitor 50V dc, Snap-in - 381LX332M050J022
- Cornell-Dubilier 4700 μF Capacitor 50V dc, Snap-in - 380LX472M050H032
- Cornell-Dubilier 4700 μF Capacitor 50V dc, Snap-in - SLP472M050C5P3 Radial Lead
- Cornell-Dubilier 4700 μF Capacitor 50V dc, Snap-in - SLPX472M050A7P3 Radial Lead
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 35V dc, Snap-in - 381LX472M035J012
