Panasonic 820μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFN1E821UP

Subtotal (1 reel of 500 units)*

£158.50

(exc. VAT)

£190.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.317£158.50

*price indicative

RS Stock No.:
204-3393
Mfr. Part No.:
EEEFN1E821UP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

820µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Length

10.2mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.6mm

Equivalent Series Resistance

80mΩ

Polarised

Polar

Tolerance

±20%

Ripple Current

850mA

Automotive Standard

AEC-Q200

Series

FN-V

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic V type FN series capacitor is a vibration proof surface mount capacitor with 820 μF capacitance. This capacitor mostly used in applications like industrial, infrastructure and automotive applications.

life expectancy under temperature up to 105 ? is 2000 hours
AEC-Q200 compliant

Related links