Panasonic 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFR1V102B
- RS Stock No.:
- 176-3769
- Mfr. Part No.:
- EEUFR1V102B
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 500 units)*
£219.00
(exc. VAT)
£263.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
500 - 500 | £0.438 | £219.00 |
1000 + | £0.425 | £212.50 |
*price indicative
- RS Stock No.:
- 176-3769
- Mfr. Part No.:
- EEUFR1V102B
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 1000µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 Dia. x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 1000h | |
Polarised | Polar | |
Leakage Current | 1 μA | |
Ripple Current | 2600mArms | |
Tolerance | ±20% | |
Series | FR | |
Dissipation Factor | 0.12% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 1000µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 Dia. x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 1000h | ||
Polarised Polar | ||
Leakage Current 1 μA | ||
Ripple Current 2600mArms | ||
Tolerance ±20% | ||
Series FR | ||
Dissipation Factor 0.12% | ||
The Panasonic FR-A series aluminium electrolytic capacitor has radial lead type of body and works with rated voltage range 6.3 V to 100 V. It use polar type of polarity and it has a large capacitance of 8200μF maximum.
Operating temperature -40°C to +105°C
Capacitance tolerance ±20%
Capacitance tolerance ±20%
Related links
- Panasonic 1000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V102B
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020572006
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - MAL225050222E3
- Panasonic 6800μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUHD1V682
- Wurth Elektronik 1800μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020580021
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020578018
- CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EGPA350ELL222MU35S
- Panasonic 2000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V202