KEMET 1μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EXV105M050A9BAA

Bulk discount available

Subtotal (1 pack of 50 units)*

£7.05

(exc. VAT)

£8.45

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10,050 unit(s), ready to ship
Units
Per unit
Per Pack*
50 - 200£0.141£7.05
250 - 450£0.084£4.20
500 - 950£0.062£3.10
1000 +£0.051£2.55

*price indicative

RS Stock No.:
174-4564
Mfr. Part No.:
EXV105M050A9BAA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

4.3 x 4.3 x 5.4mm

Height

5.4mm

Length

4.3mm

Depth

4.3mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

1mm

Tolerance

±20%

Polarised

Polar

Leakage Current

3 μA

Equivalent Series Resistance

Series

EXV

Ripple Current

60mA

Dissipation Factor

12%

COO (Country of Origin):
CN
KEMET's EXV Series of aluminium electrolytic surface mount capacitors are designed for applications requiring ultra-low impedance and a low profile vertical chip.
Applications
Typical applications include audio/visual (AV), computer/monitor, communications, and switch mode power supplies (SMPS).

Surface mount lead terminals
Low profile vertical chip
Ultra-low impedance
+105°C/3,000 – 5,000 hours

Related links