Panasonic 39 μF Capacitor 100V dc, Through Hole Radial Lead
- RS Stock No.:
- 166-8086
- Mfr. Part No.:
- EEUFC2A390
- Brand:
- Panasonic
Subtotal (1 bag of 200 units)*
£70.20
(exc. VAT)
£84.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 200 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 + | £0.351 | £70.20 |
*price indicative
- RS Stock No.:
- 166-8086
- Mfr. Part No.:
- EEUFC2A390
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 39μF | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 16mm | |
| Polarity | Polar | |
| Length | 16mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 400mA | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Series | FC Radial | |
| Equivalent Series Resistance ESR | 360mΩ | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 39μF | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 16mm | ||
Polarity Polar | ||
Length 16mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 400mA | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Series FC Radial | ||
Equivalent Series Resistance ESR 360mΩ | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Dissipation Factor 8% | ||
FC Series 1uF - 100uF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors Ideal for application in industrial instruments.
Related links
- Panasonic 39 μF Capacitor 100 V dc, Through Hole - EEUFC2A390 Radial Lead
- Panasonic 39 μF Capacitor 100 V dc Through Hole Radial Lead
- Panasonic 39 μF Capacitor 100 V dc Through Hole - EEUFS2A390B Radial Lead
- Panasonic 22 μF Aluminium Electrolytic Capacitor 100 V dc Through Hole Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 100 V dc Through Hole Radial Lead
- Panasonic 330 μF Capacitor 100 V dc Through Hole Radial Lead
- Panasonic 150 μF Capacitor 100 V dc, Through Hole Radial Lead
- Panasonic 180 μF Capacitor 100 V dc Through Hole Radial Lead
